Add To Favorites
Product Overview
Digi-Key Part Number TLE6389-3G V50CT-ND
Quantity Available 8,955
Can ship immediately
Manufacturer

Manufacturer Part Number

TLE6389-3G V50

Description IC REG CTRLR BUCK 14DSO
Expanded Description Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-DSO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets TLE6389
PCN Packaging Dry Packing Box Update 24/Sep/2014
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 5 V ~ 60 V
Frequency - Switching 360kHz
Duty Cycle (Max) 100%
Synchronous Rectifier Yes
Clock Sync Yes
Serial Interfaces -
Control Features Current Limit, Enable, Reset
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-DSO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TLE6389-3G V50CT

15:28:59 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.51000 4.51
10 4.04700 40.47
100 3.31560 331.56
500 2.82254 1,411.27
1,000 2.38045 2,380.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLE6389-3G V50TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: 2.19556
  • Digi-Reel® ? : TLE6389-3G V50DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,955 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback