Add To Favorites
Product Overview
Digi-Key Part Number TLE6368G2CT-ND
Quantity Available 1,298
Can ship immediately
Manufacturer

Manufacturer Part Number

TLE6368G2

Description IC PS SYSTEM MULTI VOLT DSO36
Expanded Description Automotive, AEC-Q100 Power Supply, Automotive Applications Voltage Regulator IC 3 Output PG-DSO-36
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets TLE6368-G2
Other Related Documents Part Number Guide
Featured Product Data Processing Systems
Online Catalog Special Purpose
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Power Supply, Automotive Applications
Voltage - Input 5.5 V ~ 60 V
Number of Outputs 3
Voltage - Output 2.6V, 3.3V, 5V
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case 36-BSSOP (0.433", 11.00mm Width) Exposed Pad
Supplier Device Package PG-DSO-36
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TLE6368G2CT

20:07:41 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.37000 10.37
10 9.37200 93.72
100 7.75910 775.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLE6368G2TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: 6.55975
  • Digi-Reel® ? : TLE6368G2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,298 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback