Add To Favorites
Product Overview
Digi-Key Part Number TLE6250GV33INCT-ND
Quantity Available 7,045
Can ship immediately
Manufacturer

Manufacturer Part Number

TLE6250G V33

Description IC TXRX CAN STD HS 3.3V 8DSO
Expanded Description 1/1 Transceiver Half CAN PG-DSO-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets TLE6250
PCN Packaging Dry Packing Box Update 24/Sep/2014
Online Catalog CAN Transceivers
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol CAN
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 150mV
Data Rate -
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package PG-DSO-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TLE6250GV33INCT
TLE6250GV33INTRINCT
TLE6250GV33INTRINCT-ND

20:48:33 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.60000 1.60
10 1.43000 14.30
100 1.11460 111.46
500 0.92078 460.39
1,000 0.72693 726.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLE6250GV33INTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.65870
  • Digi-Reel® ? : TLE6250GV33INDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,045 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback