Add To Favorites
Product Overview
Digi-Key Part Number TLE49645MXTSA1CT-ND
Quantity Available 3,145
Can ship immediately
Manufacturer

Manufacturer Part Number

TLE49645MXTSA1

Description IC HALL EFFECT UNIPOLAR SOT23-3
Expanded Description Digital Switch Unipolar Switch Open Drain Hall Effect PG-SOT23-3-15
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets TLE4964-5M
Design Resources Development Tool Selector
PCN Packaging Carrier Tape Update 03/Jun/2015
Online Catalog TLE4964x
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series TLE
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Unipolar Switch
Technology Hall Effect
Polarization South Pole
Sensing Range 10.4mT Trip, 2.7mT Release
Test Condition 25°C
Voltage - Supply 3 V ~ 32 V
Current - Supply (Max) 2.5mA
Current - Output (Max) 25mA
Output Type Open Drain
Features Temperature Compensated
Operating Temperature -40°C ~ 170°C (TJ)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package PG-SOT23-3-15
 
Additional Resources
Standard Package ? 1
Other Names TLE49645MXTSA1CT

21:43:33 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.11000 1.11
5 1.05400 5.27
10 0.91700 9.17
25 0.80560 20.14
50 0.66920 33.46
100 0.57000 57.00
500 0.49566 247.83
1,000 0.43370 433.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLE49645MXTSA1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.37738
  • Digi-Reel® ? : TLE49645MXTSA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,145 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TLE49645MXTMA1-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.32331
Send Feedback