Add To Favorites
Product Overview
Digi-Key Part Number TLE4917HTSA1CT-ND
Quantity Available 2,950
Can ship immediately
Manufacturer

Manufacturer Part Number

TLE4917HTSA1

Description MAGNETIC SWITCH OMNIPOLAR 6TSOP
Expanded Description Digital Switch Omnipolar Switch Open Drain Hall Effect 6-TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets TLE4917
Other Related Documents Part Number Guide
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
Online Catalog TLE4917
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series TLE
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Omnipolar Switch
Technology Hall Effect
Polarization Either
Sensing Range ±7mT Trip, ±2.2mT Release
Test Condition 25°C
Voltage - Supply 2.4 V ~ 5.5 V
Current - Supply (Max) 2.5mA
Current - Output (Max) 2mA
Output Type Open Drain
Features Temperature Compensated
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package 6-TSOP
 
Additional Resources
Standard Package ? 1
Other Names TLE4917HTSA1CT

21:11:28 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.06000 1.06
5 1.02000 5.10
10 0.82800 8.28
25 0.71360 17.84
50 0.61800 30.90
100 0.56070 56.07
500 0.47150 235.75
1,000 0.42054 420.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLE4917HTSA1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.38810
  • Digi-Reel® ? : TLE4917HTSA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,950 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback