Add To Favorites
  • New Product New Product
Product Overview
Digi-Key Part Number TLE4296GV50HTSA1CT-ND
Quantity Available 2,935
Can ship immediately
Manufacturer

Manufacturer Part Number

TLE4296GV50HTSA1

Description IC REG LDO 5V 30MA SCT595-5
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 5V 30mA PG-SCT595-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets TLE4296
Design Resources Development Tool Selector
PCN Design/Specification SCT595 Laser Marking Chg 29/Apr/2016
PCN Packaging Leadfree/Package 19/Oct/2011
Online Catalog 3.4V to 5V
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 5V
Current - Output 30mA
Voltage - Dropout (Typical) 0.25V @ 20mA
Number of Regulators 1
Voltage - Input 5.5 V ~ 45 V
Current - Limit (Min) 30mA
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case 6-SMD (5 Leads), Gull Wing
Supplier Device Package PG-SCT595-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TLE4296GV50HTSA1CT

02:00:56 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.17000 1.17
10 1.04900 10.49
100 0.81820 81.82
500 0.67594 337.97
1,000 0.53364 533.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLE4296GV50HTSA1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.48356
  • Digi-Reel® ? : TLE4296GV50HTSA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,935 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback