Add To Favorites
Product Overview
Digi-Key Part Number TLE4294GV50HTSA1CT-ND
Quantity Available 5,813
Can ship immediately
Manufacturer

Manufacturer Part Number

TLE4294GV50HTSA1

Description IC REG LDO 5V 30MA SCT595-5
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 5V 30mA PG-SCT595-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets TLE4294G V50
Design Resources Development Tool Selector
PCN Design/Specification SCT595 Laser Marking Chg 29/Apr/2016
Online Catalog 3.4V to 5V
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 5V
Current - Output 30mA
Voltage - Dropout (Typical) 0.25V @ 20mA
Number of Regulators 1
Voltage - Input 5.5 V ~ 45 V
Current - Limit (Min) 30mA
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case 6-SMD (5 Leads), Gull Wing
Supplier Device Package PG-SCT595-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TLE4294G V50CT
TLE4294G V50CT-ND

15:14:04 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.14000 1.14
10 1.02000 10.20
100 0.79550 79.55
500 0.65716 328.58
1,000 0.51881 518.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLE4294GV50HTSA1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.47012
  • Digi-Reel® ? : TLE4294GV50HTSA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,813 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback