Add To Favorites
Product Overview
Digi-Key Part Number TLE4284DV15ATMA1CT-ND
Quantity Available 4,179
Can ship immediately
Manufacturer

Manufacturer Part Number

TLE4284DV15ATMA1

Description IC REG LDO 1.5V 1A TO252-3
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 1.5V 1A PG-TO252-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 1.5V
Current - Output 1A
Voltage - Dropout (Typical) 1.3V @ 1A
Number of Regulators 1
Voltage - Input Up to 40V
Current - Limit (Min) 1A
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package PG-TO252-3
 
Additional Resources
Standard Package ? 1
Other Names TLE4284D V15CT
TLE4284D V15CT-ND

11:45:23 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.82000 1.82
10 1.63100 16.31
100 1.31090 131.09
500 1.07700 538.50
1,000 0.89237 892.37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLE4284DV15ATMA1TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.80662
  • Digi-Reel® ? : TLE4284DV15ATMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,179 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback