Add To Favorites
Product Overview
Digi-Key Part Number TLE4278GINCT-ND
Quantity Available 24,012
Can ship immediately
Manufacturer

Manufacturer Part Number

TLE4278G

Description IC REG LDO 5V 0.15A 14DSO
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 5V 150mA PG-DSO-14
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets TLE4278G
Design Resources Development Tool Selector
PCN Packaging Dry Packing Box Update 24/Sep/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 3.4V to 5V
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 5V
Current - Output 150mA
Voltage - Dropout (Typical) 0.25V @ 150mA
Number of Regulators 1
Voltage - Input 5.5 V ~ 45 V
Current - Limit (Min) 200mA
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package PG-DSO-14
 
Additional Resources
Standard Package ? 1
Other Names TLE4278GINCT

01:49:28 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.78000 2.78
10 2.49900 24.99
100 2.00850 200.85
500 1.65020 825.10
1,000 1.36731 1,367.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLE4278GINTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 22,500 - Immediate
  • Unit Price: 1.23592
  • Digi-Reel® ? : TLE4278GINDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,012 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback