Add To Favorites
Product Overview
Digi-Key Part Number TLE4275D V33INCT-ND
Quantity Available 5,506
Can ship immediately
Manufacturer

Manufacturer Part Number

TLE4275D V33

Description IC REG LDO 3.3V 0.4A TO252-5
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 400mA PG-TO252-5-11
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3.3V
Current - Output 400mA
Voltage - Dropout (Typical) 0.25V @ 300mA
Number of Regulators 1
Voltage - Input 4.4 V ~ 42 V
Current - Limit (Min) 450mA
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-252-5, DPak (4 Leads + Tab), TO-252AD
Supplier Device Package PG-TO252-5-11
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TLE4275D V33INCT

19:49:56 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.71000 2.71
10 2.43800 24.38
100 1.95980 195.98
500 1.61018 805.09
1,000 1.33415 1,334.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLE4275D V33INTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 1.20596
  • Digi-Reel® ? : TLE4275D V33INDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,506 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback