Add To Favorites
Product Overview
Digi-Key Part Number TLE4254GAXUMA1CT-ND
Quantity Available 2,400
Can ship immediately
Manufacturer

Manufacturer Part Number

TLE4254GAXUMA1

Description IC REG LDO ADJ 70MA 8DSO
Expanded Description Linear Voltage Regulator IC Positive Adjustable 1 Output Tracking 70mA PG-DSO-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 32 Weeks
Documents & Media
Datasheets TLE4254
Design Resources Development Tool Selector
PCN Assembly/Origin Assembly Site Transfer 15/Jan/2015
PCN Packaging Dry Packing Box Update 24/Sep/2014
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output Tracking
Current - Output 70mA
Voltage - Dropout (Typical) 0.2V @ 70mA
Number of Regulators 1
Voltage - Input 4 V ~ 45 V
Current - Limit (Min) 71mA
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package PG-DSO-8
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
TLE4254GAXUMA3-ND TLE4254GAXUMA3 Infineon Technologies Tape & Reel (TR) ? 0
Call 0  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names TLE4254GACT
TLE4254GACT-ND

04:06:24 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.59000 1.59
10 1.42000 14.20
100 1.10730 110.73
500 0.91470 457.35
1,000 0.72213 722.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLE4254GAXUMA1TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.65436
  • Digi-Reel® ? : TLE4254GAXUMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,400 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback