Add To Favorites
Product Overview
Digi-Key Part Number TLE4253GSXUMA1CT-ND
Quantity Available 11,130
Can ship immediately
Manufacturer

Manufacturer Part Number

TLE4253GSXUMA1

Description IC REG LDO ADJ 0.25A 8DSO
Expanded Description Linear Voltage Regulator IC Positive Adjustable 1 Output Tracking 250mA PG-DSO-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 32 Weeks
Documents & Media
Datasheets TLE4253
Design Resources Development Tool Selector
PCN Packaging Dry Packing Box Update 24/Sep/2014
PCN Part Status Change Wafer/Assembly Site Updates 28/Jan/2015
Online Catalog < 5V(Max)
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output Tracking
Current - Output 250mA
Voltage - Dropout (Typical) 0.28V @ 200mA
Number of Regulators 1
Voltage - Input 3.5 V ~ 40 V
Current - Limit (Min) 251mA
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package PG-DSO-8
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
TLE4253GSXUMA3CT-ND TLE4253GSXUMA3 Infineon Technologies Cut Tape (CT) ? 1,397 - Immediate
1.65000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names TLE4253GSCT
TLE4253GSCT-ND

00:41:23 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.65000 1.65
10 1.48400 14.84
100 1.19260 119.26
500 0.97984 489.92
1,000 0.81187 811.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TLE4253GSXUMA1TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.73386
  • Digi-Reel® ? : TLE4253GSXUMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,130 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback