Add To Favorites
Product Overview
Digi-Key Part Number TDA7200XUMA1CT-ND
Quantity Available 99,899
Can ship immediately
Manufacturer

Manufacturer Part Number

TDA7200XUMA1

Description IC RECEIVER FSK/ASK 28-TSSOP
Expanded Description - RF Receiver ASK, FSK 400MHz ~ 440MHz -110dBm 100 kbps PCB, Surface Mount PG-TSSOP-28
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets TDA7200
Design Resources Development Tool Selector
IoT Product Selector
PCN Assembly/Origin Assembly Site Addition 19/May/2016
Online Catalog TDA7200
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 400MHz ~ 440MHz
Sensitivity -110dBm
Data Rate (Max) 100 kbps
Modulation or Protocol ASK, FSK
Applications Remote Sensors and Triggers
Current - Receiving 5.7mA
Data Interface PCB, Surface Mount
Memory Size -
Antenna Connector PCB, Surface Mount
Features -
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -20°C ~ 70°C
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package PG-TSSOP-28
 
Additional Resources
Standard Package ? 1
Other Names TDA7200INCT
TDA7200INCT-ND

22:27:16 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.12000 2.12
10 1.91500 19.15
25 1.71000 42.75
100 1.53890 153.89
250 1.36796 341.99
500 1.19694 598.47
1,000 0.99176 991.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TDA7200XUMA1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 93,000 - Immediate
  • Unit Price: 0.87939
  • Digi-Reel® ? : TDA7200XUMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 99,899 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback