Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number SPD06N60C3BTMA1CT-ND
Quantity Available 7,364
Can ship immediately
Manufacturer

Manufacturer Part Number

SPD06N60C3BTMA1

Description MOSFET N-CH 650V 6.2A TO-252
Expanded Description N-Channel 650V 6.2A (Tc) 74W (Tc) Surface Mount PG-TO252-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series CoolMOS™
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 650V
Current - Continuous Drain (Id) @ 25°C 6.2A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 3.9V @ 260µA
Gate Charge (Qg) (Max) @ Vgs 31nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 620pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 74W (Tc)
Rds On (Max) @ Id, Vgs 750 mOhm @ 3.9A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-TO252-3
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SPD06N60C3ATMA1-ND SPD06N60C3ATMA1 Infineon Technologies Tape & Reel (TR) ? 0
0.73534 2,500  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names SPD06N60C3INCT
SPD06N60C3INCT-ND

23:26:25 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.66000 1.66
10 1.48700 14.87
100 1.19500 119.50
500 0.98182 490.91
1,000 0.81351 813.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SPD06N60C3BTMA1TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.73534
  • Digi-Reel® ? : SPD06N60C3BTMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,364 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback