Add To Favorites
Product Overview
Digi-Key Part Number SPB07N60C3INCT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

SPB07N60C3

Description MOSFET N-CH 650V 7.3A D2PAK
Expanded Description N-Channel 650V 7.3A (Tc) 83W (Tc) Surface Mount PG-TO263-3-2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SPB07N60C3
Product Training Modules CoolMOS™ CP High Voltage MOSFETs Converters
Featured Product Data Processing Systems
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series CoolMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 650V
Current - Continuous Drain (Id) @ 25°C 7.3A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 3.9V @ 350µA
Gate Charge (Qg) (Max) @ Vgs 27nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 790pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 83W (Tc)
Rds On (Max) @ Id, Vgs 600 mOhm @ 4.6A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-TO263-3-2
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Additional Resources
Standard Package ? 1
Other Names SPB07N60C3INCT

05:29:26 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.03000 2.03
10 1.82700 18.27
100 1.46820 146.82
500 1.20624 603.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SPB07N60C3INTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 0.97034
  • Digi-Reel® ? : SPB07N60C3INDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback