Add To Favorites
Product Overview
Digi-Key Part Number PVN013PBF-ND
Quantity Available 262
Can ship immediately
Manufacturer

Manufacturer Part Number

PVN013PBF

Description IC RELAY PHOTOVO 20V 2.5A 6-DIP
Expanded Description Solid State Relay SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets PVN013 (PbF)
Product Training Modules High Voltage Integrated Circuits (HVIC Gate Drivers)
PCN Assembly/Origin MER Devices Fab Site 09/Dec/2013
Online Catalog PVN, HEXFET® Series
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series PVN, HEXFET®
Packaging ? Tube ?
Part Status Active
Circuit SPST-NO (1 Form A)
Output Type AC, DC
On-State Resistance (Max) 100 mOhm
Load Current 2.5A
Voltage - Input 1.2VDC
Voltage - Load 0 ~ 20 V
Mounting Type Through Hole
Termination Style PC Pin
Package / Case 6-DIP (0.300", 7.62mm)
Supplier Device Package 6-DIP
Relay Type Relay
 
Additional Resources
Standard Package ? 50
Other Names SP001541424

08:25:35 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.10000 9.10
10 8.52800 85.28
25 7.58000 189.50
50 7.20100 360.05
100 6.82200 682.20
250 6.06400 1,516.00
500 5.68500 2,842.50
1,000 5.30600 5,306.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback