Add To Favorites
Product Overview
Digi-Key Part Number ITS4141DCT-ND
Quantity Available 1,028
Can ship immediately
Manufacturer

Manufacturer Part Number

ITS4141D

Description IC SWITCH HISIDE SMART TO252-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series miniPROFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 12 V ~ 45 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 700mA
Rds On (Typ) 150 mOhm
Input Type Non-Inverting
Features Auto Restart
Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature -30°C ~ 85°C (TA)
Package / Case TO-252-5, DPak (4 Leads + Tab), TO-252AD
Supplier Device Package PG-TO252-5
 
Additional Resources
Standard Package ? 1
Other Names ITS4141DCT

08:35:36 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.60000 1.60
10 1.43700 14.37
100 1.15510 115.51
500 0.94902 474.51
1,000 0.78634 786.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ITS4141DTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.71078
  • Digi-Reel® ? : ITS4141DDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,028 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback