Add To Favorites
Product Overview
Digi-Key Part Number IRS2304STRPBFCT-ND
Quantity Available 3,033
Can ship immediately
Manufacturer

Manufacturer Part Number

IRS2304STRPBF

Description IC DVR HALF BRIDGE HV HS 8-SOIC
Expanded Description Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 2
Gate Type IGBT, N-Channel MOSFET
Voltage - Supply 10 V ~ 20 V
Logic Voltage - VIL, VIH 0.7V, 2.3V
Current - Peak Output (Source, Sink) 290mA, 600mA
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 600V
Rise / Fall Time (Typ) 70ns, 35ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names IRS2304STRPBFCT

02:41:55 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.35000 1.35
10 1.20300 12.03
100 0.93810 93.81
500 0.77498 387.49
1,000 0.61182 611.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : IRS2304SPBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,225 - Immediate
  • Unit Price: 1.31000
  • Tape & Reel (TR) ? : IRS2304STRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.55440
  • Digi-Reel® ? : IRS2304STRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,033 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback