Add To Favorites
Product Overview
Digi-Key Part Number IRLSL3036PBF-ND
Quantity Available 1,670
Can ship immediately
Manufacturer

Manufacturer Part Number

IRLSL3036PBF

Description MOSFET N-CH 60V 195A TO262
Expanded Description N-Channel 60V 195A (Tc) 380W (Tc) Through Hole TO-262
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series HEXFET®
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 195A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 140nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 11210pF @ 50V
Vgs (Max) ±16V
FET Feature -
Power Dissipation (Max) 380W (Tc)
Rds On (Max) @ Id, Vgs 2.4 mOhm @ 165A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-262
Package / Case TO-262-3 Long Leads, I²Pak, TO-262AA
 
Additional Resources
Standard Package ? 50
Other Names SP001559028

05:32:10 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.28000 4.28
10 3.84400 38.44
100 3.14930 314.93
500 2.68090 1,340.45
1,000 2.26100 2,261.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback