Add To Favorites
Product Overview
Digi-Key Part Number IRLS4030TRL7PPCT-ND
Quantity Available 1,863
Can ship immediately
Manufacturer

Manufacturer Part Number

IRLS4030TRL7PP

Description MOSFET N-CH 100V 190A D2PAK-7
Expanded Description N-Channel 100V 190A (Tc) 370W (Tc) Surface Mount D2PAK (7-Lead)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series HEXFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 190A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 140nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 11490pF @ 50V
Vgs (Max) ±16V
FET Feature -
Power Dissipation (Max) 370W (Tc)
Rds On (Max) @ Id, Vgs 3.9 mOhm @ 110A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D2PAK (7-Lead)
Package / Case TO-263-7, D²Pak (6 Leads + Tab), TO-263CB
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names IRLS4030TRL7PPCT

23:40:30 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.14000 5.14
10 4.61800 46.18
100 3.78340 378.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IRLS4030TRL7PPTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 1,600 - Immediate
  • Unit Price: 3.12694
  • Digi-Reel® ? : IRLS4030TRL7PPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,863 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : IRLS4030-7PPBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 373 - Immediate
  • Unit Price: 4.75000
Send Feedback