Add To Favorites
Product Overview
Digi-Key Part Number IRLR7807ZPBFCT-ND
Quantity Available 2,598
Can ship immediately
Manufacturer

Manufacturer Part Number

IRLR7807ZTRPBF

Description MOSFET N-CH 30V 43A DPAK
Expanded Description N-Channel 30V 43A (Tc) 40W (Tc) Surface Mount D-Pak
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series HEXFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 43A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.25V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 11nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 780pF @ 15V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 40W (Tc)
Rds On (Max) @ Id, Vgs 13.8 mOhm @ 15A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package D-Pak
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *IRLR7807ZTRPBF
IRLR7807ZPBFCT

05:23:11 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.85000 0.85
10 0.74800 7.48
100 0.57330 57.33
500 0.45320 226.60
1,000 0.36256 362.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IRLR7807ZPBFTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.31900
  • Digi-Reel® ? : IRLR7807ZPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,598 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : IRLR7807ZPBF-ND
  • Minimum Quantity: 1,275  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.35200
Send Feedback