Add To Favorites
Product Overview
Digi-Key Part Number IRLML6401GTRPBFCT-ND
Quantity Available 252
Can ship immediately
Manufacturer

Manufacturer Part Number

IRLML6401GTRPBF

Description MOSFET P-CH 12V 4.3A SOT-23-3
Expanded Description P-Channel 12V 4.3A (Ta) 1.3W (Ta) Surface Mount Micro3™/SOT-23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series HEXFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 12V
Current - Continuous Drain (Id) @ 25°C 4.3A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Vgs(th) (Max) @ Id 950mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 15nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 830pF @ 10V
Vgs (Max) ±8V
FET Feature -
Power Dissipation (Max) 1.3W (Ta)
Rds On (Max) @ Id, Vgs 50 mOhm @ 4.3A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Micro3™/SOT-23
Package / Case TO-236-3, SC-59, SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names IRLML6401GTRPBFCT

05:43:44 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.38200 3.82
100 0.26040 26.04
500 0.19528 97.64
1,000 0.14647 146.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IRLML6401GTRPBFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.13035
  • Digi-Reel® ? : IRLML6401GTRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 252 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback