Add To Favorites
Product Overview
Digi-Key Part Number IRGSL4062DPBF-ND
Quantity Available 1,284
Can ship immediately
Manufacturer

Manufacturer Part Number

IRGSL4062DPBF

Description IGBT 600V 48A 250W TO262
Expanded Description IGBT Trench 600V 48A 250W Through Hole TO-262
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Tube ?
Part Status Active
IGBT Type Trench
Voltage - Collector Emitter Breakdown (Max) 600V
Current - Collector (Ic) (Max) 48A
Current - Collector Pulsed (Icm) 96A
Vce(on) (Max) @ Vge, Ic 1.95V @ 15V, 24A
Power - Max 250W
Switching Energy 115µJ (on), 600µJ (off)
Input Type Standard
Gate Charge 50nC
Td (on/off) @ 25°C 41ns/104ns
Test Condition 400V, 24A, 10 Ohm, 15V
Reverse Recovery Time (trr) 89ns
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case TO-262-3 Long Leads, I²Pak, TO-262AA
Supplier Device Package TO-262
 
Additional Resources
Standard Package ? 50
Other Names SP001535892

16:37:19 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.65000 4.65
10 4.18100 41.81
100 3.42540 342.54
500 2.91596 1,457.98
1,000 2.45924 2,459.24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback