Add To Favorites
Product Overview
Digi-Key Part Number IRGS6B60KDTRLPCT-ND
Quantity Available 5,678
Can ship immediately
Manufacturer

Manufacturer Part Number

IRGS6B60KDTRLP

Description IGBT 600V 13A 90W D2PAK
Expanded Description IGBT NPT 600V 13A 90W Surface Mount D2PAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
IGBT Type NPT
Voltage - Collector Emitter Breakdown (Max) 600V
Current - Collector (Ic) (Max) 13A
Current - Collector Pulsed (Icm) 26A
Vce(on) (Max) @ Vge, Ic 2.2V @ 15V, 5A
Power - Max 90W
Switching Energy 110µJ (on), 135µJ (off)
Input Type Standard
Gate Charge 18.2nC
Td (on/off) @ 25°C 25ns/215ns
Test Condition 400V, 5A, 100 Ohm, 15V
Reverse Recovery Time (trr) 70ns
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package D2PAK
 
Additional Resources
Standard Package ? 1
Other Names IRGS6B60KDTRLPCT

05:29:30 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.25000 2.25
10 2.02400 20.24
100 1.62700 162.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IRGS6B60KDTRLPTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 4,800 - Immediate
  • Unit Price: 1.29780
  • Digi-Reel® ? : IRGS6B60KDTRLPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,678 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : IRGS6B60KDTRRP-ND
  • Minimum Quantity: 800  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.29815
  • Tube ? : IRGS6B60KDPBF-ND
  • Minimum Quantity: 300  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.43220
Send Feedback