Add To Favorites
Product Overview
Digi-Key Part Number IRGS30B60KTRRPCT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

IRGS30B60KTRRP

Description IGBT 600V 78A 370W D2PAK
Expanded Description IGBT NPT 600V 78A 370W Surface Mount D2PAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
IGBT Type NPT
Voltage - Collector Emitter Breakdown (Max) 600V
Current - Collector (Ic) (Max) 78A
Current - Collector Pulsed (Icm) 120A
Vce(on) (Max) @ Vge, Ic 2.35V @ 15V, 30A
Power - Max 370W
Switching Energy 350µJ (on), 825µJ (off)
Input Type Standard
Gate Charge 102nC
Td (on/off) @ 25°C 46ns/185ns
Test Condition 400V, 30A, 10 Ohm, 15V
Reverse Recovery Time (trr) -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package D2PAK
 
Additional Resources
Standard Package ? 1
Other Names IRGS30B60KTRRPCT

06:44:50 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.31000 3.31
10 2.97600 29.76
100 2.43810 243.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IRGS30B60KTRRPTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: 2.01508
  • Digi-Reel® ? : IRGS30B60KTRRPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tube ? : IRGS30B60KPBF-ND
  • Minimum Quantity: 200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.31270
Send Feedback