Add To Favorites
Product Overview
Digi-Key Part Number IRGR3B60KD2TRPCT-ND
Quantity Available 2,219
Can ship immediately
Manufacturer

Manufacturer Part Number

IRGR3B60KD2TRP

Description IGBT 600V 7.8A 52W DPAK
Expanded Description IGBT NPT 600V 7.8A 52W Surface Mount D-Pak
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
IGBT Type NPT
Voltage - Collector Emitter Breakdown (Max) 600V
Current - Collector (Ic) (Max) 7.8A
Current - Collector Pulsed (Icm) 15.6A
Vce(on) (Max) @ Vge, Ic 2.4V @ 15V, 3A
Power - Max 52W
Switching Energy 62µJ (on), 39µJ (off)
Input Type Standard
Gate Charge 13nC
Td (on/off) @ 25°C 18ns/110ns
Test Condition 400V, 3A, 100 Ohm, 15V
Reverse Recovery Time (trr) 77ns
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package D-Pak
 
Additional Resources
Standard Package ? 1
Other Names IRGR3B60KD2TRPCT

23:43:51 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.48000 1.48
10 1.32500 13.25
100 1.06510 106.51
500 0.87512 437.56
1,000 0.72510 725.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IRGR3B60KD2TRPTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.67970
  • Digi-Reel® ? : IRGR3B60KD2TRPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,219 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : IRGR3B60KD2TRLPTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.68390
  • Cut Tape (CT) ? : IRGR3B60KD2TRLPCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,779 - Immediate
  • Unit Price: 1.48000
  • Digi-Reel® ? : IRGR3B60KD2TRLPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,779 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : IRGR3B60KD2TRRP-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.68502
  • Tube ? : IRGR3B60KD2PBF-ND
  • Minimum Quantity: 675  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.91693
Send Feedback