Add To Favorites
Product Overview
Digi-Key Part Number IRGB5B120KDPBF-ND
Quantity Available 263
Can ship immediately
Manufacturer

Manufacturer Part Number

IRGB5B120KDPBF

Description IGBT 1200V 12A 89W TO220AB
Expanded Description IGBT NPT 1200V 12A 89W Through Hole TO-220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Tube ?
Part Status Active
IGBT Type NPT
Voltage - Collector Emitter Breakdown (Max) 1200V
Current - Collector (Ic) (Max) 12A
Current - Collector Pulsed (Icm) 24A
Vce(on) (Max) @ Vge, Ic 3V @ 15V, 6A
Power - Max 89W
Switching Energy 390µJ (on), 330µJ (off)
Input Type Standard
Gate Charge 25nC
Td (on/off) @ 25°C 22ns/100ns
Test Condition 600V, 6A, 50 Ohm, 15V
Reverse Recovery Time (trr) 160ns
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
 
You May Also Be Interested In
  • IXGK75N250 - IXYS | IXGK75N250-ND DigiKey Electronics
  • IXGK75N250
  • IXYS
  • IGBT 2500V 170A 780W TO264
  • Unit Price 80.32000
  • IXGK75N250-ND
Additional Resources
Standard Package ? 50
Other Names *IRGB5B120KDPBF
SP001549620

08:12:48 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.79000 2.79
10 2.50800 25.08
100 2.05470 205.47
500 1.74914 874.57
1,000 1.47518 1,475.18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback