IRGB20B60PD1PBF | ||
---|---|---|
DigiKey Part Number | IRGB20B60PD1PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | IRGB20B60PD1PBF | |
Description | IGBT 600V 40A 215W TO220AB | |
Customer Reference | ||
Detailed Description | IGBT NPT 600 V 40 A 215 W Through Hole TO-220AB | |
Datasheet | Datasheet | |
EDA/CAD Models | IRGB20B60PD1PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | NPT | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 40 A | |
Current - Collector Pulsed (Icm) | 80 A | |
Vce(on) (Max) @ Vge, Ic | 2.8V @ 15V, 20A | |
Power - Max | 215 W | |
Switching Energy | 95µJ (on), 100µJ (off) | |
Input Type | Standard | |
Gate Charge | 68 nC | |
Td (on/off) @ 25°C | 20ns/115ns | |
Test Condition | 390V, 13A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 28 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB |