Add To Favorites
Product Overview
Digi-Key Part Number IRGB10B60KDPBF-ND
Quantity Available 3,199
Can ship immediately
Manufacturer

Manufacturer Part Number

IRGB10B60KDPBF

Description IGBT 600V 22A 156W TO220AB
Expanded Description IGBT NPT 600V 22A 156W Through Hole TO-220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Tube ?
Part Status Active
IGBT Type NPT
Voltage - Collector Emitter Breakdown (Max) 600V
Current - Collector (Ic) (Max) 22A
Current - Collector Pulsed (Icm) 44A
Vce(on) (Max) @ Vge, Ic 2.2V @ 15V, 10A
Power - Max 156W
Switching Energy 140µJ (on), 250µJ (off)
Input Type Standard
Gate Charge 38nC
Td (on/off) @ 25°C 30ns/230ns
Test Condition 400V, 10A, 47 Ohm, 15V
Reverse Recovery Time (trr) 90ns
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
 
Additional Resources
Standard Package ? 50
Other Names *IRGB10B60KDPBF
SP001542270

12:43:20 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.92000 2.92
10 2.62600 26.26
100 2.11080 211.08
500 1.73426 867.13
1,000 1.43695 1,436.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback