Add To Favorites
Product Overview
Digi-Key Part Number IRG4RC10UDTRLPCT-ND
Quantity Available 9,428
Can ship immediately
Manufacturer

Manufacturer Part Number

IRG4RC10UDTRLP

Description IGBT 600V 8.5A 38W DPAK
Expanded Description IGBT 600V 8.5A 38W Surface Mount D-Pak
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
IGBT Type -
Voltage - Collector Emitter Breakdown (Max) 600V
Current - Collector (Ic) (Max) 8.5A
Current - Collector Pulsed (Icm) 34A
Vce(on) (Max) @ Vge, Ic 2.6V @ 15V, 5A
Power - Max 38W
Switching Energy 140µJ (on), 120µJ (off)
Input Type Standard
Gate Charge 15nC
Td (on/off) @ 25°C 40ns/87ns
Test Condition 480V, 5A, 100 Ohm, 15V
Reverse Recovery Time (trr) 28ns
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package D-Pak
 
Additional Resources
Standard Package ? 1
Other Names IRG4RC10UDTRLPCT

20:54:50 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.68000 1.68
10 1.50900 15.09
100 1.21300 121.30
500 0.99660 498.30
1,000 0.82576 825.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IRG4RC10UDTRLPTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.74642
  • Digi-Reel® ? : IRG4RC10UDTRLPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,428 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : IRG4RC10UDTRRP-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.73157
  • Tape & Reel (TR) ? : IRG4RC10UDTRP-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.77544
  • Tube ? : IRG4RC10UDPBF-ND
  • Minimum Quantity: 450  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.14880
Send Feedback