Add To Favorites
Product Overview
Digi-Key Part Number IRG4RC10SDTRPBFCT-ND
Quantity Available 8,946
Can ship immediately
Manufacturer

Manufacturer Part Number

IRG4RC10SDTRPBF

Description IGBT 600V 14A 38W DPAK
Expanded Description IGBT 600V 14A 38W Surface Mount D-Pak
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
IGBT Type -
Voltage - Collector Emitter Breakdown (Max) 600V
Current - Collector (Ic) (Max) 14A
Current - Collector Pulsed (Icm) 18A
Vce(on) (Max) @ Vge, Ic 1.8V @ 15V, 8A
Power - Max 38W
Switching Energy 310µJ (on), 3.28mJ (off)
Input Type Standard
Gate Charge 15nC
Td (on/off) @ 25°C 76ns/815ns
Test Condition 480V, 8A, 100 Ohm, 15V
Reverse Recovery Time (trr) 28ns
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package D-Pak
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names IRG4RC10SDTRPBFCT

12:21:14 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.68000 1.68
10 1.50500 15.05
100 1.20950 120.95
500 0.99372 496.86
1,000 0.82337 823.37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IRG4RC10SDTRPBFTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.74426
  • Digi-Reel® ? : IRG4RC10SDTRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,946 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : IRG4RC10SDTRRP-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.99225
  • Tube ? : IRG4RC10SDPBF-ND
  • Minimum Quantity: 375  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.25941
Send Feedback