Add To Favorites
Product Overview
Digi-Key Part Number IRG4BC30KDSTRLPCT-ND
Quantity Available 1,269
Can ship immediately
Manufacturer

Manufacturer Part Number

IRG4BC30KDSTRLP

Description IGBT 600V 28A 100W D2PAK
Expanded Description IGBT 600V 28A 100W Surface Mount D2PAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
IGBT Type -
Voltage - Collector Emitter Breakdown (Max) 600V
Current - Collector (Ic) (Max) 28A
Current - Collector Pulsed (Icm) 56A
Vce(on) (Max) @ Vge, Ic 2.7V @ 15V, 16A
Power - Max 100W
Switching Energy 600µJ (on), 580µJ (off)
Input Type Standard
Gate Charge 67nC
Td (on/off) @ 25°C 60ns/160ns
Test Condition 480V, 16A, 23 Ohm, 15V
Reverse Recovery Time (trr) 42ns
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package D2PAK
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names IRG4BC30KDSTRLPCT

11:31:56 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.14000 3.14
10 2.82200 28.22
100 2.31240 231.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IRG4BC30KDSTRLPTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 800 - Immediate
  • Unit Price: 1.91116
  • Digi-Reel® ? : IRG4BC30KDSTRLPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,269 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : IRG4BC30KD-SPBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 27 - Immediate
  • Unit Price: 3.35000
  • Tape & Reel (TR) ? : IRG4BC30KDSTRRP-ND
  • Minimum Quantity: 800  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.83446
Send Feedback