Add To Favorites
Product Overview
Digi-Key Part Number IRFIZ48NPBF-ND
Quantity Available 3,057
Can ship immediately
Manufacturer

Manufacturer Part Number

IRFIZ48NPBF

Description MOSFET N-CH 55V 40A TO220FP
Expanded Description N-Channel 55V 40A (Tc) 54W (Tc) Through Hole TO-220AB Full-Pak
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series HEXFET®
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 55V
Current - Continuous Drain (Id) @ 25°C 40A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 89nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1900pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 54W (Tc)
Rds On (Max) @ Id, Vgs 16 mOhm @ 22A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-220AB Full-Pak
Package / Case TO-220-3 Full Pack
 
Additional Resources
Standard Package ? 50
Other Names *IRFIZ48NPBF
SP001572624

12:40:12 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.53000 1.53
10 1.36900 13.69
100 1.06720 106.72
500 0.88160 440.80
1,000 0.69600 696.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback