Add To Favorites
Product Overview
Digi-Key Part Number IRFH8202TRPBFCT-ND
Quantity Available 7,525
Can ship immediately
Manufacturer

Manufacturer Part Number

IRFH8202TRPBF

Description MOSFET N-CH 25V 100A PQFN
Expanded Description N-Channel 25V 47A (Ta), 100A (Tc) 3.6W (Ta), 160W (Tc) Surface Mount 8-PQFN (5x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series HEXFET®, StrongIRFET™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 25V
Current - Continuous Drain (Id) @ 25°C 47A (Ta), 100A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.35V @ 150µA
Gate Charge (Qg) (Max) @ Vgs 110nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 7174pF @ 13V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 3.6W (Ta), 160W (Tc)
Rds On (Max) @ Id, Vgs 1.05 mOhm @ 50A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-PQFN (5x6)
Package / Case 8-PowerTDFN
 
Additional Resources
Standard Package ? 1
Other Names IRFH8202TRPBFCT

06:05:11 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.50000 1.50
10 1.33700 13.37
100 1.04240 104.24
500 0.86108 430.54
1,000 0.67980 679.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IRFH8202TRPBFTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.61600
  • Digi-Reel® ? : IRFH8202TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,525 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback