Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number IRFB3207ZGPBF-ND
Quantity Available 676
Can ship immediately
Manufacturer

Manufacturer Part Number

IRFB3207ZGPBF

Description MOSFET N-CH 75V 120A TO-220AB
Expanded Description N-Channel 75V 120A (Tc) 300W (Tc) Through Hole TO-220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series HEXFET®
Packaging ? Tube ?
Part Status Not For New Designs
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 75V
Current - Continuous Drain (Id) @ 25°C 120A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 150µA
Gate Charge (Qg) (Max) @ Vgs 170nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 6920pF @ 50V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 300W (Tc)
Rds On (Max) @ Id, Vgs 4.1 mOhm @ 75A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-220AB
Package / Case TO-220-3
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
IRFB3077PBF-ND IRFB3077PBF Infineon Technologies Tube ? 3,169 - Immediate
3.39000 1
Additional Resources
Standard Package ? 50
Other Names SP001554560

06:24:11 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.18000 3.18
10 2.85600 28.56
100 2.34000 234.00
500 1.99200 996.00
1,000 1.68000 1,680.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback