Add To Favorites
Product Overview
Digi-Key Part Number IRF7902TRPBFCT-ND
Quantity Available 12,162
Can ship immediately
Manufacturer

Manufacturer Part Number

IRF7902TRPBF

Description MOSFET 2N-CH 30V 6.4A/9.7A 8SOIC
Expanded Description Mosfet Array 2 N-Channel (Dual) 30V 6.4A, 9.7A 1.4W, 2W Surface Mount 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series HEXFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 6.4A, 9.7A
Rds On (Max) @ Id, Vgs 22.6 mOhm @ 6.4A, 10V
Vgs(th) (Max) @ Id 2.25V @ 25µA
Gate Charge (Qg) (Max) @ Vgs 6.9nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 580pF @ 15V
Power - Max 1.4W, 2W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
Additional Resources
Standard Package ? 1
Other Names IRF7902TRPBFCT

01:43:42 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 0.93
10 0.82300 8.23
100 0.63060 63.06
500 0.49852 249.26
1,000 0.39882 398.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IRF7902TRPBFTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.35090
  • Digi-Reel® ? : IRF7902TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,162 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback