Add To Favorites
Product Overview
Digi-Key Part Number IRF7607TRPBFCT-ND
Quantity Available 9,246
Can ship immediately
Manufacturer

Manufacturer Part Number

IRF7607TRPBF

Description MOSFET N-CH 20V 6.5A MICRO8
Expanded Description N-Channel 20V 6.5A (Ta) 1.8W (Ta) Surface Mount Micro8™
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series HEXFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 6.5A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V
Vgs(th) (Max) @ Id 1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 22nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 1310pF @ 15V
Vgs (Max) ±12V
FET Feature -
Power Dissipation (Max) 1.8W (Ta)
Rds On (Max) @ Id, Vgs 30 mOhm @ 6.5A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Micro8™
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names IRF7607TRPBFCT

00:25:56 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 0.61
10 0.52500 5.25
100 0.39220 39.22
500 0.30818 154.09
1,000 0.23814 238.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IRF7607TRPBFTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.21080
  • Digi-Reel® ? : IRF7607TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,246 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback