Add To Favorites
Product Overview
Digi-Key Part Number IRF7601TRPBFCT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

IRF7601TRPBF

Description MOSFET N-CH 20V 5.7A MICRO8
Expanded Description N-Channel 20V 5.7A (Ta) 1.8W (Ta) Surface Mount Micro8™
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series HEXFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 5.7A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.7V, 4.5V
Vgs(th) (Max) @ Id 700mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 22nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 650pF @ 15V
Vgs (Max) ±12V
FET Feature -
Power Dissipation (Max) 1.8W (Ta)
Rds On (Max) @ Id, Vgs 35 mOhm @ 3.8A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Micro8™
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
 
Additional Resources
Standard Package ? 1
Other Names IRF7601TRPBFCT

09:37:07 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 0.66
10 0.57800 5.78
100 0.44330 44.33
500 0.35040 175.20
1,000 0.28032 280.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IRF7601TRPBFTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 0.24665
  • Digi-Reel® ? : IRF7601TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback