Add To Favorites
Product Overview
Digi-Key Part Number IRF7504TRPBFCT-ND
Quantity Available 7,164
Can ship immediately
Manufacturer

Manufacturer Part Number

IRF7504TRPBF

Description MOSFET 2P-CH 20V 1.7A MICRO8
Expanded Description Mosfet Array 2 P-Channel (Dual) 20V 1.7A 1.25W Surface Mount Micro8™
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series HEXFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 P-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 1.7A
Rds On (Max) @ Id, Vgs 270 mOhm @ 1.2A, 4.5V
Vgs(th) (Max) @ Id 700mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 8.2nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 240pF @ 15V
Power - Max 1.25W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package Micro8™
 
Additional Resources
Standard Package ? 1
Other Names IRF7504TRPBFCT

14:47:09 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 0.59
10 0.52300 5.23
100 0.40130 40.13
500 0.31724 158.62
1,000 0.25379 253.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IRF7504TRPBFTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.22330
  • Digi-Reel® ? : IRF7504TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,164 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback