Add To Favorites
Product Overview
Digi-Key Part Number IR3720MTRPBFCT-ND
Quantity Available 4,327
Can ship immediately
Manufacturer

Manufacturer Part Number

IR3720MTRPBF

Description IC POWER SUPPLY MONITOR 10-DFN
Expanded Description Power Supply Controller Power Supply Monitor 10-DFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets IR3720
Product Training Modules High Voltage Integrated Circuits (HVIC Gate Drivers)
PCN Assembly/Origin Additional Test Site 01/Aug/2014
Online Catalog Power Supply Controllers, Monitors
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series TruePower™
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Power Supply Monitor
Voltage - Input -
Voltage - Supply 3.135 V ~ 3.465 V
Current - Supply 480µA
Operating Temperature 0°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-DFN (3x3)
 
Additional Resources
Standard Package ? 1
Other Names IR3720MTRPBFCT

00:18:06 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.41000 3.41
10 3.06400 30.64
100 2.51060 251.06
500 2.13726 1,068.63
1,000 1.80250 1,802.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IR3720MTRPBFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 1.66250
  • Digi-Reel® ? : IR3720MTRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,327 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback