Add To Favorites
Product Overview
Digi-Key Part Number IR3536AMTRPBFCT-ND
Quantity Available 7,473
Can ship immediately
Manufacturer

Manufacturer Part Number

IR3536AMTRPBF

Description IC REG CTRLR DL BUCK PWM 48QFN
Expanded Description - Controller, DDR, Intel VR12, AMD SVI, PVI Voltage Regulator IC 2 Output 48-QFN (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Controller, DDR, Intel VR12, AMD SVI, PVI
Voltage - Input 3.3V
Number of Outputs 2
Voltage - Output -
Operating Temperature -20°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-QFN (7x7)
 
Additional Resources
Standard Package ? 1
Other Names IR3536AMTRPBFCT

06:16:29 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.21000 6.21
10 5.57700 55.77
100 4.56930 456.93
500 3.88980 1,944.90
1,000 3.28055 3,280.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IR3536AMTRPBFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 3.02575
  • Digi-Reel® ? : IR3536AMTRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,473 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback