Add To Favorites
Product Overview
Digi-Key Part Number IR25604STRPBFCT-ND
Quantity Available 4,948
Can ship immediately
Manufacturer

Manufacturer Part Number

IR25604STRPBF

Description IC MOSFET IGBT DRIVER 8SOIC
Expanded Description Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 2
Gate Type IGBT, N-Channel MOSFET
Voltage - Supply 10 V ~ 20 V
Logic Voltage - VIL, VIH 0.8V, 2.9V
Current - Peak Output (Source, Sink) 200mA, 350mA
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 600V
Rise / Fall Time (Typ) 150ns, 50ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names IR25604STRPBFCT

07:32:21 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.39000 1.39
10 1.24700 12.47
100 0.97220 97.22
500 0.80314 401.57
1,000 0.63407 634.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IR25604STRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.57456
  • Digi-Reel® ? : IR25604STRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,948 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : IR25604SPBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 89 - Immediate
  • Unit Price: 1.35000
Send Feedback