Add To Favorites
Product Overview
Digi-Key Part Number IR2131SPBF-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Manufacturer Part Number

IR2131SPBF

Description IC DRIVER BRIDGE 3-PHASE 28-SOIC
Expanded Description Half-Bridge Gate Driver IC Inverting 28-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets IR2131(J,S) (PbF)
Product Training Modules High Voltage Integrated Circuits (HVIC Gate Drivers)
PCN Assembly/Origin Additional Test Site 07/Jan/2015
PCN Packaging Packing Material Update 16/Sep/2016
Online Catalog Half Bridge
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series -
Packaging ? Tube ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 6
Gate Type IGBT, N-Channel MOSFET
Voltage - Supply 10 V ~ 20 V
Logic Voltage - VIL, VIH 0.8V, 2.2V
Current - Peak Output (Source, Sink) 250mA, 500mA
Input Type Inverting
High Side Voltage - Max (Bootstrap) 600V
Rise / Fall Time (Typ) 80ns, 40ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOIC
 
Additional Resources
Standard Package ? 25
Other Names SP001547360

13:12:09 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.38000 8.38
10 7.56800 75.68
100 6.26560 626.56
500 5.45600 2,728.00
1,000 4.75200 4,752.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IR2131STRPBF-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4.75200
Send Feedback