Add To Favorites
Product Overview
Digi-Key Part Number IPL60R255P6AUMA1CT-ND
Quantity Available 4,958
Can ship immediately
Manufacturer

Manufacturer Part Number

IPL60R255P6AUMA1

Description MOSFET N-CH 600V 4VSON
Expanded Description N-Channel 600V 15.9A (Tc) 126W (Tc) Surface Mount PG-VSON-4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets IPL60R255P6
Featured Product Data Processing Systems
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series CoolMOS™ P6
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 15.9A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4.5V @ 530µA
Gate Charge (Qg) (Max) @ Vgs 31nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1450pF @ 100V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 126W (Tc)
Rds On (Max) @ Id, Vgs 255 mOhm @ 6.4A, 10V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-VSON-4
Package / Case 4-PowerTSFN
 
Additional Resources
Standard Package ? 1
Other Names IPL60R255P6AUMA1CT

09:50:12 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.50000 2.50
10 2.24600 22.46
100 1.80540 180.54
500 1.48328 741.64
1,000 1.22901 1,229.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IPL60R255P6AUMA1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 1.11092
  • Digi-Reel® ? : IPL60R255P6AUMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,958 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback