Add To Favorites
Product Overview
Digi-Key Part Number IPD90R1K2C3CT-ND
Quantity Available 18,497
Can ship immediately
Manufacturer

Manufacturer Part Number

IPD90R1K2C3

Description MOSFET N-CH 900V 5.1A TO-252
Expanded Description N-Channel 900V 5.1A (Tc) 83W (Tc) Surface Mount PG-TO252-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series CoolMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 900V
Current - Continuous Drain (Id) @ 25°C 5.1A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 3.5V @ 310µA
Gate Charge (Qg) (Max) @ Vgs 28nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 710pF @ 100V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 83W (Tc)
Rds On (Max) @ Id, Vgs 1.2 Ohm @ 2.8A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-TO252-3
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
IPD90R1K2C3ATMA1CT-ND IPD90R1K2C3ATMA1 Infineon Technologies Cut Tape (CT) ? 5,000 - Immediate
1.51000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names IPD90R1K2C3CT

23:15:05 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.51000 1.51
10 1.35400 13.54
100 1.05570 105.57
500 0.87208 436.04
1,000 0.68848 688.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IPD90R1K2C3TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 17,500 - Immediate
  • Unit Price: 0.62387
  • Digi-Reel® ? : IPD90R1K2C3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,497 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback