Add To Favorites
Product Overview
Digi-Key Part Number IPD90P04P405ATMA1CT-ND
Quantity Available 9,177
Can ship immediately
Manufacturer

Manufacturer Part Number

IPD90P04P405ATMA1

Description MOSFET P-CH 40V 90A TO252-3
Expanded Description P-Channel 40V 90A (Tc) 125W (Tc) Surface Mount PG-TO252-3-313
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets IPD90P04P4-05
Featured Product Data Processing Systems
Online Catalog P-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series OptiMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 90A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 154nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 10300pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 125W (Tc)
Rds On (Max) @ Id, Vgs 4.7 mOhm @ 90A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-TO252-3-313
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
You May Also Be Interested In
  • JS202011SCQN - C&K | 401-2002-1-ND DigiKey Electronics
  • JS202011SCQN
  • C&K
  • SWITCH SLIDE DPDT 300MA 6V
  • Unit Price 0.46000
  • 401-2002-1-ND
Additional Resources
Standard Package ? 1
Other Names IPD90P04P405ATMA1CT

00:25:20 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.39000 1.39
10 1.24100 12.41
100 0.96730 96.73
500 0.79904 399.52
1,000 0.63083 630.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IPD90P04P405ATMA1TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: 0.57162
  • Digi-Reel® ? : IPD90P04P405ATMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,177 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback