Add To Favorites
Product Overview
Digi-Key Part Number IPD60R450E6ATMA1CT-ND
Quantity Available 2,480
Can ship immediately
Manufacturer

Manufacturer Part Number

IPD60R450E6ATMA1

Description MOSFET N-CH 600V 9.2A TO252
Expanded Description N-Channel 600V 9.2A (Tc) 74W (Tc) Surface Mount PG-TO252-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series CoolMOS™ E6
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 9.2A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 3.5V @ 280µA
Gate Charge (Qg) (Max) @ Vgs 28nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 620pF @ 100V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 74W (Tc)
Rds On (Max) @ Id, Vgs 450 mOhm @ 3.4A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-TO252-3
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names IPD60R450E6ATMA1CT

06:48:38 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.52000 1.52
10 1.36500 13.65
100 1.09700 109.70
500 0.90126 450.63
1,000 0.74675 746.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IPD60R450E6ATMA1TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.67500
  • Digi-Reel® ? : IPD60R450E6ATMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,480 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback