Add To Favorites
Product Overview
Digi-Key Part Number IPB60R600C6CT-ND
Quantity Available 10,047
Can ship immediately
Manufacturer

Manufacturer Part Number

IPB60R600C6

Description MOSFET N-CH 600V 7.3A TO263
Expanded Description N-Channel 600V 7.3A (Tc) 63W (Tc) Surface Mount PG-TO263-2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets IPx60R600C6
Product Training Modules CoolMOS™ CP High Voltage MOSFETs Converters
Featured Product Data Processing Systems
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series CoolMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 7.3A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 3.5V @ 200µA
Gate Charge (Qg) (Max) @ Vgs 20.5nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 440pF @ 100V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 63W (Tc)
Rds On (Max) @ Id, Vgs 600 mOhm @ 2.4A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-TO263-2
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
 
Additional Resources
Standard Package ? 1
Other Names IPB60R600C6CT

12:32:36 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.49000 1.49
10 1.33300 13.33
100 1.03950 103.95
500 0.85872 429.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : IPB60R600C6TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.65820
  • Digi-Reel® ? : IPB60R600C6DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,047 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback