Add To Favorites
Product Overview
Digi-Key Part Number IPA028N08N3 G-ND
Quantity Available 784
Can ship immediately
Manufacturer

Manufacturer Part Number

IPA028N08N3 G

Description MOSFET N-CH 80V 89A TO220-3
Expanded Description N-Channel 80V 89A (Tc) 42W (Tc) Through Hole PG-TO220-FP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets IPA028N08N3
Featured Product Data Processing Systems
PCN Assembly/Origin Fab/Test Site Transfer 28/May/2015
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series OptiMOS™
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 80V
Current - Continuous Drain (Id) @ 25°C 89A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Vgs(th) (Max) @ Id 3.5V @ 270µA
Gate Charge (Qg) (Max) @ Vgs 206nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 14200pF @ 40V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 42W (Tc)
Rds On (Max) @ Id, Vgs 2.8 mOhm @ 89A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Supplier Device Package PG-TO220-FP
Package / Case TO-220-3 Full Pack
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names IPA028N08N3G
IPA028N08N3GXKSA1
SP000446770

16:31:36 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.85000 4.85
10 4.35400 43.54
100 3.56710 356.71
500 3.03664 1,518.32
1,000 2.56102 2,561.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback