Add To Favorites
Product Overview
Digi-Key Part Number IHW30N135R3FKSA1-ND
Quantity Available 240
Can ship immediately
Manufacturer

Manufacturer Part Number

IHW30N135R3FKSA1

Description IGBT 1350V 60A 349W TO247-3
Expanded Description IGBT Trench 1350V 60A 349W Through Hole PG-TO247-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets IHW30N135R3
Online Catalog Standard IGBTs
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series TrenchStop®
Packaging ? Tube ?
Part Status Active
IGBT Type Trench
Voltage - Collector Emitter Breakdown (Max) 1350V
Current - Collector (Ic) (Max) 60A
Current - Collector Pulsed (Icm) 90A
Vce(on) (Max) @ Vge, Ic 1.85V @ 15V, 30A
Power - Max 349W
Switching Energy 1.93mJ (off)
Input Type Standard
Gate Charge 263nC
Td (on/off) @ 25°C -/337ns
Test Condition 600V, 30A, 10 Ohm, 15V
Reverse Recovery Time (trr) -
Operating Temperature -40°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case TO-247-3
Supplier Device Package PG-TO247-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 240

02:00:49 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.47000 4.47
10 4.01500 40.15
100 3.28980 328.98
500 2.80058 1,400.29
1,000 2.36194 2,361.94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback